TE Connectivity Mounting Accessory for use with Connector
- RS 제품 번호:
- 775-649
- 제조사 부품 번호:
- 2395226-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 775-649
- 제조사 부품 번호:
- 2395226-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Bracket | |
| Accessory Type | Mounting Accessory | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Series | 2395 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Bracket | ||
Accessory Type Mounting Accessory | ||
For Use With Connector | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Series 2395 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector component for printed circuit board applications. This assembly is available in multiple position sizes including 20P, 30P, and 40P to accommodate various circuit requirements.
Available in natural and blue thermoplastic colour options
Designed for use with TPA part numbers 2395226 1 or 3
관련된 링크들
- TE Connectivity Mounting Accessory for use with Connector
- TE Connectivity PCB Connector Accessory for use with Connector
- TE Connectivity Circular Connector Accessory Connector Accessory for use with Circular Connector
- TE Connectivity PCB Connector Accessory for use with Receptacle
- TE Connectivity PCB Connector Accessory for use with Cable
- TE Connectivity Connector Accessory White Connector Accessory for use with Circular Connectors
- TE Connectivity Mounting Hardware for use with Rectangular Connector
- TE Connectivity, AMPMODU Organizer for use with PCB Connector Mounting
