HARTING Strain Relief for use with Female Connector
- RS 제품 번호:
- 744-830
- 제조사 부품 번호:
- 15290060503000
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 130 units)*
₩313,334.00
일시적 품절
- 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩313,334.00 | ₩2,410.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 744-830
- 제조사 부품 번호:
- 15290060503000
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Accessory Type | Strain Relief | |
| Product Type | Strain Relief | |
| For Use With | Female Connector | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | UL 1977 ECBT2.E102079 | |
| Series | Har Flex | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Accessory Type Strain Relief | ||
Product Type Strain Relief | ||
For Use With Female Connector | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals UL 1977 ECBT2.E102079 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING strain relief is designed specifically for 6 contact female connectors with IDC insulation displacement termination. It provides essential mechanical protection for wire connections, ensuring long-term cable stability and preventing accidental disconnection in high-vibration environments while remaining fully RoHS and ELV compliant.
Features & Benefits
Secure IDC insulation displacement termination
High-strength thermoplastic material
Environmentally compliant (RoHS/ELV)
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, the easy-to-use locking mechanism allows for installation without specialist tools.
관련된 링크들
- HARTING Strain Relief for use with Female Connector
- HARTING Strain Relief Clip for use with female connector
- HARTING Locking Latch for use with Female Connector with Strain Relief Clamp
- HARTING Locking Latch for use with Female Connector without Strain Relief Clamp
- HARTING Strain Relief Connector for use with SEK Series
- HARTING Strain Relief Clamp for use with SEK IDC Connector
- HARTING Strain Relief Clamp for use with Cables
- HARTING, DIN 41612 Strain Relief for use with DIN 41612 IDC Connector
