HARTING Strain Relief for use with Female Connector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 75 units)*

₩260,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩260,860.00₩3,478.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
743-270
제조사 부품 번호:
15290640503000
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Strain Relief

Accessory Type

Strain Relief

For Use With

Female Connector

Colour

Black

Material

Thermoplastic

Standards/Approvals

UL 1977 ECBT2.E102079

Series

Har Flex

COO (Country of Origin):
CN
The HARTING Har-Flex Strain Relief for IDC 64-pin connectors is designed to provide secure and reliable support for cable connections. This strain relief accessory enhances the durability of connections while ensuring compliance with various safety standards.

Features & Benefits


Compatible with female connectors for versatile use

Made from thermoplastic for enhanced durability and flexibility

Complies with China RoHS e and RoHS standards for environmental safety

Meets CSA C22.2 and UL 1977 standards for reliable performance

Approved under EN 45545-2 for fire safety in transportation applications

ELV status compliant, ensuring suitability for low-voltage applications

Designed to reduce strain on cables, prolonging their lifespan

Easy to install, facilitating quick assembly in various environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Can this strain relief be used with low-voltage applications?


Yes, it is ELV status compliant, suitable for low-voltage use.

관련된 링크들