Molex Terminal Position Assurance for use with Receptacle Housings

Subtotal (1 pack of 2000 units)*

₩544,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩544,000.00₩272.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
694-163
제조사 부품 번호:
201196-4030
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Accessory Type

Terminal Position Assurance

Product Type

Connector Accessory

For Use With

Receptacle Housings

Colour

Grey

Material

Polyester

Standards/Approvals

RoHS Compliant

Series

201196

COO (Country of Origin):
JP
The Molex Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer is designed to enhance connection reliability in wire-to-board applications. Ideal for use with 2.00mm pitch configurations and specifically engineered for 3-circuit setups, this product ensures secure connectivity and stability for various connector accessories. Its primary function is to retain terminals firmly in place, which improves overall product performance and prevents inadvertent disconnections. Manufactured with high-quality polyester resin in a NEUTRAL grey colours, the TPA retainer meets stringent industry standards while providing a sturdy build that can operate in temperatures ranging from -40°C to +105°C. This makes it a robust choice for diverse environments, ensuring longevity and dependability.

Operates within a wide temperature range of -40°C to +105°C, suitable for various applications

Grey colours offers versatility in aesthetic integration with other components

Helps maintain Terminal position, reducing the risk of connectivity issues

Ideal for use with dual and single row receptacle housings, offering comprehensive solutions

Meets industry compliance standards such as EU RoHS, ensuring environmental responsibility

관련된 링크들