Molex TPA Retainer for use with PCB Connector

Subtotal (1 Bag of 2000 units)*

₩414,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩414,540.00₩208.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
684-136
제조사 부품 번호:
207845-0002
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Accessory Type

TPA Retainer

Product Type

Terminal Position Assurance

For Use With

PCB Connector

Colour

Natural

Material

Nylon

Standards/Approvals

REACH, RoHS

Series

207845

COO (Country of Origin):
CN
The Molex KK Plus 250 Terminal Position Assurance (TPA) Retainer is engineered to ensure reliable connectivity within your electronic applications. This connector accessory retains terminal positions with unmatched precision, making it ideal for circuits requiring consistency and performance. With its durable natural nylon construction, it withstands a temperature range from -40° to +105°C, ensuring performance in varied conditions. This product designed for use with the KK Plus 250 receptacle housing, further enhancing connectivity in a multitude of electrical configurations. Its status as an active component in the connector accessories category reflects its significance in modern electronic assemblies, facilitating seamless integration and dependable operation.

Constructed from high quality nylon for enhanced durability and reliability

Designed for 2 circuits, adapting seamlessly to multiple applications

Flammability rated at 94V0, providing added safety and compliance

Lock to mating part feature ensures secure connections, preventing accidental disconnections

Bag packaging type simplifies handling and storage, ensuring components remain organised

Operates efficiently within a wide temperature range, making it suitable for extreme environments

Compatible with the KK Plus 250 receptacle housing for versatile connectivity solutions

관련된 링크들