Phoenix Contact Assembled PCB Connector for use with Cable

Subtotal (1 pack of 50 units)*

₩1,788,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,788,980.00₩35,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
658-610
제조사 부품 번호:
1006733
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Accessory Type

Assembled PCB Connector

Product Type

PCB Connector

For Use With

Cable

Colour

Black, Blue

Material

Tin Plated Copper

Standards/Approvals

CHINA RoHS, EU REACH, IEC 60112, EU RoHS, IEC 61984

COO (Country of Origin):
SK
The Phoenix Contact Assembled PCB connector is engineered to enhance functionality in Smart Meter Gateways (SMGW), delivering reliable connections for modern electronic applications. Designed for seamless integration, it features a robust crimp connection and two printed circuit board connectors that ensure efficient energy transfer, accommodating rated currents up to 9 A. The unique design includes a 0.38 m cable length and dual insulating materials, which offer advanced protection and performance. Built to endure a wide range of environmental conditions, this connector is ideal for both fixed and flexible routing installations, making it a versatile choice for diverse applications across industries.

Supports a broad temperature range making it suitable for various installation scenarios

Delivers efficient energy transfer with reliable crimp connections

Designed for quick installation in control cabinets saving valuable setup time

Compatible with a range of industrial standards which ensuring adaptability in diverse applications

Lightweight construction allows for easy handling and installation

관련된 링크들