Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS 제품 번호:
- 610-192
- 제조사 부품 번호:
- 1808747
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩654,822.00
제조사가 재고 비축중
- 2026년 10월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩654,822.00 | ₩13,096.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 610-192
- 제조사 부품 번호:
- 1808747
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Copper Alloy | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector offers efficient connectivity for a range of electronic applications. Designed to deliver reliable performance and ease of use, this connector ensures robust electrical connection while facilitating quick assembly. Its push-in spring connection method simplifies installation and allows for the use of a variety of conductor cross-sectional areas.
Lightweight construction facilitates easy handling and assembly in tight spaces
High quality materials enhance durability and reliability under varying environmental conditions
Efficient energy handling capabilities make it suitable for diverse applications
관련된 링크들
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
