TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5
- RS 제품 번호:
- 602-308
- 제조사 부품 번호:
- 2-2383410-9
- 제조업체:
- TE Connectivity
Subtotal (1 Box of 42000 units)*
₩12,090,340.00
일시적 품절
- 2027년 3월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩12,090,340.00 | ₩288.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 602-308
- 제조사 부품 번호:
- 2-2383410-9
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | PCB Header Accessory | |
| Accessory Type | Protective Cover | |
| For Use With | SGI Grace Inertia 1.5 | |
| Colour | White | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | |
| Series | Grace Inertia 1.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type PCB Header Accessory | ||
Accessory Type Protective Cover | ||
For Use With SGI Grace Inertia 1.5 | ||
Colour White | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | ||
Series Grace Inertia 1.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Protective Cover is designed to shield connectors from dust, debris, and mechanical damage. It is white in color and compatible with connectors that have a rectangular shape. This cover ensures added safety and durability in various electrical and electronic applications.
EU RoHS compliant
Operating temperature range is -40 to – 105 °C
관련된 링크들
- TE Connectivity, Grace Inertia 1.5 Protective Cover for use with SGI Grace Inertia 1.5
- TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5
- TE Connectivity Connector Accessory for use with Signal Grace Inertial (SGI)
- TE Connectivity, GRACE INERTIA 1.25 PCB Header, 1.25 mm Pitch, 9 Way, 1 Row
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header, 9 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header, 9 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- TE Connectivity, GRACE INERTIA Male Connector Assembly, 2 mm Pitch, 4 Way, 1 Row Vertical
- TE Connectivity, GRACE INERTIA Male Housing, 2.5 mm Pitch, 7 Way, 1 Row Straight