Molex Connector for use with SlimStack
- RS 제품 번호:
- 506-001
- 제조사 부품 번호:
- 53625-0474
- 제조업체:
- Molex
Subtotal (1 reel of 1000 units)*
₩5,762,700.00
제조사가 재고 비축중
- 2027년 4월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩5,762,700.00 | ₩5,762.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 506-001
- 제조사 부품 번호:
- 53625-0474
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Brown | |
| Material | High Temperature Thermoplastic, Copper Alloy | |
| Standards/Approvals | IEC 61249-2-21, chemSHERPA, IEC-62474, EU RoHS, IPC 1752A Class C, IPC 1752A Class D, REACH SVHCNot Contained | |
| Series | 53625 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Brown | ||
Material High Temperature Thermoplastic, Copper Alloy | ||
Standards/Approvals IEC 61249-2-21, chemSHERPA, IEC-62474, EU RoHS, IPC 1752A Class C, IPC 1752A Class D, REACH SVHCNot Contained | ||
Series 53625 | ||
- COO (Country of Origin):
- CN
The Molex Board-to-Board connector is specifically designed for efficient space utilisation and reliability in electronic applications. With its 0.635mm pitch and a choice of 7.00mm or 13.00mm mated height, this connector ensures a snug fit while accommodating a high circuit count of 40. Crafted for both signal integrity and robustness, it excels in environments demanding durability and precision. This connector's versatility makes it Ideal for use in various applications, particularly in PCB designs where performance and compactness are paramount. Its vertical orientation and surface mount termination style enhance ease of installation and enhance space management on printed circuit boards. With a strong emphasis on compliance and safety, this connector meets multiple industry standards, ensuring peace of mind in your electronic designs.
Designed for maximum durability with a mating cycle lifespan of up to 50
Integrates seamlessly with a variety of PCB layouts due to its Compact size
Provides enhanced signal integrity through careful engineering
Utilises high-temperature thermoplastic resin for robust component construction
Features a fully shrouded design, ensuring reliable connections
Supports efficient robotic placement for streamlined manufacturing processes
Includes PCB retention features for secure mounting
Compatible with standard 0.635mm pitch vertical receptacles, adding flexibility for design engineers
관련된 링크들
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- Molex Connector for use with SlimStack
- Molex Plug for use with SlimStack
- Molex Receptacle for use with 0.35mm Pitch SlimStack Board-toBoard Plugs
- Molex 53625 Series Vertical Surface PCB Header, 40-Contact, 2 Row, 635 μm Pitch Surface Mount
- Molex SlimStack Series Straight Surface PCB Socket, 40-Contact, 2 Row, 635 μm Pitch Solder
- Molex Connector Housing for use with PCB Connector
- Molex Connector Accessory for use with PCB Connector