TE Connectivity Housing for use with AMP

Subtotal (1 pack of 200 units)*

₩1,158,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,158,360.00₩5,792.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
505-939
제조사 부품 번호:
53894-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Accessory Type

Housing

Product Type

PCB Connector Housing

For Use With

AMP

Colour

White

Material

Polycarbonate

Standards/Approvals

No

Series

Power-Lock 75

COO (Country of Origin):
MX
The TE Connectivity Housing plug and receptacle are designed to offer exceptional performance in crimp and solder applications. Featuring a robust construction compliant with UL 94V-2 standards, this product ensures reliability even in demanding environments. Its one position, one-row design accommodates a range of wire sizes and maintains peak performance with a 600 VAC operating voltage. Designed for wire-to-wire configurations, this housing provides secure contact retention and is ideal for various power circuit applications. The housing's sleek white colour and polycarbonate material enhance durability while ensuring compatibility with CSA and UL standards. It is an excellent choice for industries requiring high-quality, efficient connectors.

Seamless integration into wire-to-wire configurations enhances versatility

Engineered for high durability with polycarbonate housing material

Optimised contact retention ensures secure connections within the housing

Appropriate for a broad range of power circuit applications due to its versatile design

Robust construction meets rigorous industry standards for safety and compliance

Sleek design and colour provide an aesthetically pleasing finish

관련된 링크들