TE Connectivity Housing for use with Power Triple Lock
- RS 제품 번호:
- 505-826
- 제조사 부품 번호:
- 5-1971772-2
- 제조업체:
- TE Connectivity
Subtotal (1 pack of 400 units)*
₩369,340.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩369,340.00 | ₩924.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 505-826
- 제조사 부품 번호:
- 5-1971772-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Power Triple Lock | |
| Colour | Grey | |
| Material | Nylon | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, 2016, VDE, UL, EU RoHS Directive 2011/65/EU, EU REACH (EC) No. 1907/2006, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | |
| Series | Power Triple Lock | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type PCB Connector Housing | ||
Accessory Type Housing | ||
For Use With Power Triple Lock | ||
Colour Grey | ||
Material Nylon | ||
Standards/Approvals EU ELV Directive 2000/53/EC, 2016, VDE, UL, EU RoHS Directive 2011/65/EU, EU REACH (EC) No. 1907/2006, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing cap crimp connector epitomises precision and reliability in electrical connections. Designed for wire-to-wire applications, this innovative component integrates high-quality materials to enhance performance across diverse environments. With a robust UL 94V-0 rating, it ensures optimal safety while accommodating a wealth of application requirements. The connector is engineered to support efficient crimp termination methods, making installation a swift and straightforward process. Catering to applications that demand resilience, this connector operates effectively in a wide temperature range and is crafted to meet stringent industry standards, ensuring conformity and safety in its specific use cases.
Designed for a seamless wire-to-wire connection
Constructed to withstand extreme temperatures from -55 to 150 °C
Facilitates easy panel mounting with integrated features
Inline contact layout enhances connection stability
Utilises nylon housing material for durability
Configured for a compact 6 mm centreline
Meets UL, VDE compliance for added safety assurance
Offers crimp termination ensuring secure electrical connections
관련된 링크들
- TE Connectivity, Power Triple Lock Male Housing, 6 mm Pitch, 5 Way, 1 Row Straight
- TE Connectivity, Power Triple Lock 6 mm Pitch Housing Male, 1 Row, 4 Way
- TE Connectivity, Power Triple Lock Male Housing, 6 mm Pitch, 6 Way, 2 Row Straight
- TE Connectivity Power Versa-Lock, Power Versa-Lock 5.0 Series, For Use With Plug Housing, Cap Housing
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Power Versa-Lock, Power Versa-Lock 5.0 Series 6 Way, For Use With Tab Contacts, Seals, Plug Housing
- TE Connectivity Power Versa-Lock, Power Versa-Lock 5.0 Series 2 Way, For Use With Plug Housing and Sealed Contact, Cap
- TE Connectivity Gasket for use with Power Double Lock