Molex PCB Receptacle for use with Board-to-Board, Power
- RS 제품 번호:
- 429-581
- 제조사 부품 번호:
- 2195630034
- 제조업체:
- Molex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩50,540.00
재고있음
- 추가로 2026년 9월 28일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩50,540.00 |
| 10 + | ₩46,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 429-581
- 제조사 부품 번호:
- 2195630034
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Receptacle | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | LCP, High Conductive Copper Alloy | |
| Standards/Approvals | No | |
| Series | 219563 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material LCP, High Conductive Copper Alloy | ||
Standards/Approvals No | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex Vertical Receptacle Assembly without Guide Receivers is designed for board-to-board power applications. It operates within a temperature range of -40°C to +125°C and meets the UL 94V-0 flammability rating. The assembly uses high conductivity copper for metal components and liquid crystal polymer for resin parts, ensuring durability and performance in demanding environments.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
관련된 링크들
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Power, Signal, Board-to-Board
- Molex PCB Receptacle for use with Signal, Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board, Signal, Power
- Molex PCB Receptacle for use with Power, Board-to-Board, Signal
- Molex PCB Receptacle for use with Signal, Power, Board-to-Board
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,