Molex PCB Receptacle for use with Board-to-Board, Power, Signal

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩76,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 28일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩76,540.00
10 +₩70,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
429-564
제조사 부품 번호:
2195630023
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Connector Housing

Accessory Type

PCB Receptacle

For Use With

Board-to-Board, Power, Signal

Colour

Black

Material

LCP, High Conductive Copper Alloy

Standards/Approvals

No

Series

219563

COO (Country of Origin):
MY
The Molex vertical receptacle assembly is designed to enhance connectivity with its robust architecture and advanced engineering, perfect for demanding applications in board to board connections. The EXTreme Guardian HD combines superior functionality with reliability, featuring three power circuits and fifteen signal circuits, ensuring seamless communication and power distribution. Its high conductivity copper construction ensures efficient performance across various electrical demands. Built to endure the rigours of industrial use, this product guarantees optimal durability with a mating cycle lifespan of up to 200 cycles. With thoughtful design elements such as a low halogen status and compliance with multiple environmental standards, this assembly addresses the need for sustainable solutions without compromising on performance.

Engineered for high current applications supporting up to 130.0A per contact

Tailored for flexibility with multiple circuit configurations allowing versatile use

Constructed from high quality materials for enhanced reliability and longevity

Designed for easy integration in compact spaces with a vertical orientation

Incorporates unique keying features to prevent incorrect mating

Offers a straightforward through hole termination interface for effortless assembly

Compliant with various industry standards which ensuring peace of mind for users

관련된 링크들