TE Connectivity Terminal Position Assurance for use with Connectors
- RS 제품 번호:
- 180-177
- 제조사 부품 번호:
- 2-2400680-4
- 제조업체:
- TE Connectivity
Subtotal (1 pack of 50 units)*
₩10,740.00
재고있음
- 추가로 2026년 9월 18일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩10,740.00 | ₩214.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-177
- 제조사 부품 번호:
- 2-2400680-4
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Accessory Type | Terminal Position Assurance | |
| Product Type | Connector Position Assurance | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | EU RoHS Directive, REACH, UL 94V-0 | |
| Series | Universal MATE-N-LOK | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Accessory Type Terminal Position Assurance | ||
Product Type Connector Position Assurance | ||
For Use With Connectors | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals EU RoHS Directive, REACH, UL 94V-0 | ||
Series Universal MATE-N-LOK | ||
- COO (Country of Origin):
- US
The TE Connectivity Universal MATE-N-LOK connectors secured with terminal position assurance. Terminal position assurance devices have become a standard solution to provide more reliable connections in applications ranging from home appliances to industrial machinery. These inexpensive accessories allow customers to save cost on rework by assuring the terminal is fully seated and cannot backout. The popular Universal MATE-N-LOK connectors predate TPA use, but customers are increasingly requesting TPAs for their existing MATE-N-LOK connector systems. To meet this demand, TE Connectivity has developed TPAs for legacy Universal MATE-N-LOK products, allowing our customers to realize TPA benefits without qualification of a new connector.
Reduced mis-mating with polarized housing
Positive locking latch secures connection between plug and cap housing
Available with both pin and socket style contacts
Meeting UL 94 V-0 flammability standards
관련된 링크들
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Position Assurance
- TE Connectivity TPA (Terminal Position Assurance) for use with Grace Inertia Connectors (GIC) 2.5
- TE Connectivity TPA (Terminal Position Assurance) for use with 2465651-9
- TE Connectivity Connector Terminal Position Assurance
- TE Connectivity TPA (Terminal Position Assurance) for use with Receptacle Contacts
- TE Connectivity TPA (Terminal Position Assurance) for use with 4-2465651-4
- TE Connectivity, Deutsch DT-XT TPA (Terminal Position Assurance) for use with Automotive Connector