TE Connectivity Terminal Position Assurance for use with Connectors

Subtotal (1 pack of 50 units)*

₩9,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 80 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩9,780.00₩196.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-176
제조사 부품 번호:
2-2400680-3
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Connector Position Assurance

Accessory Type

Terminal Position Assurance

For Use With

Connectors

Colour

Black

Material

Nylon

Standards/Approvals

EU RoHS Directive, UL 94V-0, REACH

Series

Universal MATE-N-LOK

COO (Country of Origin):
US
The TE Connectivity Universal MATE-N-LOK connectors secured with terminal position assurance. Terminal position assurance devices have become a standard solution to provide more reliable connections in applications ranging from home appliances to industrial machinery. These inexpensive accessories allow customers to save cost on rework by assuring the terminal is fully seated and cannot backout. The popular Universal MATE-N-LOK connectors predate TPA use, but customers are increasingly requesting TPAs for their existing MATE-N-LOK connector systems. To meet this demand, TE Connectivity has developed TPAs for legacy Universal MATE-N-LOK products, allowing our customers to realize TPA benefits without qualification of a new connector.

Reduced mis-mating with polarized housing

Positive locking latch secures connection between plug and cap housing

Available with both pin and socket style contacts

Meeting UL 94 V-0 flammability standards

관련된 링크들