RS PRO PCB Card Guide Horizontal Mount 63.5 mm Long, 1.6 mm Thick Max.
- RS 제품 번호:
- 304-253
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩161,100.00
재고있음
- 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 50 - 450 | ₩3,222.00 | ₩161,120.00 |
| 500 + | ₩3,062.00 | ₩153,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 304-253
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | PCB Card Guide | |
| Sub Type | Horizontal Mount | |
| Length | 63.5mm | |
| Maximum PCB Thickness | 1.6mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type PCB Card Guide | ||
Sub Type Horizontal Mount | ||
Length 63.5mm | ||
Maximum PCB Thickness 1.6mm | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V0 | ||
- COO (Country of Origin):
- CN
RS PRO Horizontal Card Guide, 63.5 mm Length, Flame Retardant Nylon
The RS PRO Horizontal Card Guide is designed to provide sturdy support for mounting printed circuit boards. It features a funnel entry for easy insertion, making it ideal for larger or heavier boards. Made from flame-retardant nylon, it enhances safety in various applications.
Features and Benefits
Horizontal Card Guides: Offer support for mounting printed circuit boards, ensuring stability and alignment.
Funnel Entry: Facilitates easy insertion of PCBs, reducing the risk of damage during installation.
Deep Channel (5.1mm): Provides extra support for larger or heavier boards, enhancing durability and reliability.
Flame Retardant Nylon: Manufactured from flame-retardant material for enhanced safety in various environments.
Applications
Electronics manufacturing
Industrial automation
Telecommunications
Data centres
Additional Information
No need for installation tooling
Snap fits into metal or plastic panels
PCB Thickness Range: 1.2 to 2.3 mm
Length: 63.5 mm
Minimum PCB Thickness: 1.2 mm
Maximum PCB Thickness: 1.6 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO PCB Card Guide Horizontal Mount 160 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 127 mm Long, 1.6 mm Thick Max.
- Bivar PCB Card Guide Horizontal Mount 101.6 mm Long, 2 mm Thick Max.
- Bivar PCB Card Guide Horizontal Mount 114.3 mm Long, 1.9 mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 203.2 mm Long, 1.6 mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 152.4 mm Long, 1.6 mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 114.3 mm Long, 1.6 mm Thick Max.
- Essentra PCB Card Guide Horizontal Mount 101.6 mm Long, 1.6 mm Thick Max.