Essentra PCB Card Guide Vertical Mount Card Guide 46.5 mm Long, 1.6 mm Thick Max.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩59,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 100 개 단위 배송 준비 완료
  • 추가로 2026년 12월 16일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
10 - 90₩5,956.00₩59,560.00
100 - 240₩5,660.00₩56,600.00
250 +₩5,242.00₩52,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
101-220
Distrelec 제품 번호:
304-29-626
제조사 부품 번호:
VMCG-50-MPBK-K
제조업체:
Essentra
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Essentra

Sub Type

Vertical Mount Card Guide

Product Type

PCB Card Guide

Length

46.5mm

Maximum PCB Thickness

1.6mm

Material

Nylon

Standards/Approvals

No

COO (Country of Origin):
ES
The Essentra vertical mount card guide is a versatile and practical solution for mounting PCBs and other electronic components, with its double channel design, card guide allows for side by side mounting, making it ideal for space constrained applications. It is manufactured using high quality materials, including grey GF nylon 6 RMS 38 for the body and black HDPE RMS 284 for the locking mechanism. The pin and screw are made of stainless steel RMS 228 and mild steel zinc plated RMS 415, ensuring durability and reliability. card guide is designed for safe installation with PCB thicknesses up to 1.6mm and mounting hole panel thicknesses up to 3.18mm. It is supplied with M3 x 8mm screws for easy and secure mounting. Upgrade your electronic assemblies with the Vertical Mount Card Guide VMCG 50 MPBK K.

Double channel design enables side by side mounting

High quality materials ensure durability and reliability

Safe installation for PCB thicknesses up to 1.6mm and mounting hole panel thicknesses up to 3.18mm

Supplied with M3 x 8mm screws for easy mounting

관련된 링크들