RS PRO Monitor Arm Monitor Arm, Max 30 in Monitor Extension Arm

Subtotal (1 unit)*

₩1,575,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 7월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,575,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-0433
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Monitor Arm

Product Type

Monitor Arm

Extension Arm

Yes

Maximum Screen Size

30in

VESA Configurations

100 x 100 mm, 75 x 75 mm

Standards/Approvals

RoHS

제외

COO (Country of Origin):
TW

RS PRO Monitor Suspension Arm


Use this RS PRO monitor suspension arm in conjunction with a monitor to provide process information during manufacturing. This monitor arm is the ideal support system that focuses on the needs of the user by offering flexibility and adaptation. Our monitor arm design has been well thought-out and has superb features such as height adjustability, a 360° mounting flange and Integrated cable routing.

Why would you choose this Monitor Suspension Arm?


This monitor arm is made from high-quality materials such as steel, aluminium, and plastic offers adjustability so fluid you can manoeuvre the arm where you want it with a positive feel and lock it into place via the lever. The long suspension arm takes up minimal space when mounted to aluminium profiles and with its friction adjustment within the pivot joints, you can tilt and swivel your monitor for that perfect viewing angle. The monitor arm is supplied pre-assembled so it’s ready to go straight out the box.

Features and Benefits


  • Suitable for mounting of heavy monitors up to 12 kg

  • Mounting plate VESA MIS-D 75/100 compatible

  • Monitor can be attached lateral or transversely to the profile

  • 360° mounting flange

  • Adjustable viewing angle and height

  • Tilt and swivel

  • Integrated cable routing

  • Locking lever protects from accidental adjustment

  • Supplied pre-assembled

  • Material


  • Monitor suspension arm: Steel / aluminium / plastic

  • Cable management cover: Plastic

  • Mounting flange: Aluminium die-cast

  • Screws: Steel

  • What do you get


  • Monitor suspension arm incl. cable management cover

  • Mounting flange incl. bolt and cover cap

  • 2 screws DIN 912 - M8 x 30 (for T-slot nut)

  • 2 Centering plates - slot 8

  • 2 Centering plates - slot 10

  • 2 anti-loss washers for screws M8

  • 2 T-slot nuts - slot 8 - M8

  • 2 T-slot nuts - slot 10 - M8

  • Connecting ring

  • Washer

  • 4 screws DIN 799 - M4 x 16

  • Applications


  • Workstations

  • Industrial manufacturing

  • Aluminium Structural System

  • 관련된 링크들