RS PRO Monitor Arm Monitor Arm, Max 30 in Monitor, 1 Supported Display(s) Extension Arm

Subtotal (1 unit)*

₩798,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 7월 08일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩798,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-0430
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Monitor Arm

Product Type

Monitor Arm

Extension Arm

Yes

Maximum Screen Size

30in

VESA Configurations

100 x 100 mm, 75 x 75 mm

Maximum Load

10kg

Supported Number of Displays

1

Standards/Approvals

RoHS

Weight

2.93kg

제외

COO (Country of Origin):
CN

RS PRO Height Adjustable Monitor Support Arm - 5-Way Positioning


Introducing an adjustable monitor arm from RS PRO. This support arm is designed for use with structural framing systems, offers 5-way positioning monitor support with full adjustability. Upon inspection the monitor arm is made from aluminium has a mounting plate for a screen with adjustable height and viewing angle, 90° screen rotation, 360° mounting flange for vertical and horizontal attachment with mounting adapter.

Feature and Benefits


  • Aluminium Monitor mount

  • Mounting plate VESA MIS-D 75/100 compatible

  • 5-Way Positioning Arm

  • 90° rotation

  • 360° mounting flange

  • Slot 8, 10

  • Finish: Lacquer

  • Material


  • Mounting plate VESA, removable: Steel / Plastic

  • Monitor mount: Die-cast aluminium

  • Cable management cover: Plastic

  • Bearing shims and bushes: Plastic

  • Mounting flange: Die-cast aluminium

  • Mounting adapter: Die-cast aluminium

  • Screws: Steel

  • What do you get


  • Mounting plate VESA with 4 screws – M4 x 12, Phillips

  • Monitor support 5-axis with cable management cover

  • Mounting flange

  • Mounting screw DIN 6912 – M8 x 25

  • Mounting adapter

  • Mounting screws DIN 6912 – M8 x 16

  • Hexagon key, AF 3

  • Hexagon key, AF 4

  • Standards


    CFM Certified, POP Certified, REACH Certified, RoHS Certified

    Applications


    Structural Framing Systems

    관련된 링크들