StarTech.com PC Stand PC Stand

Subtotal (1 unit)*

₩133,798.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
  • 추가로 2026년 11월 25일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩133,798.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-292
제조사 부품 번호:
CPUMOBILESTND
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

PC Stand

Sub Type

PC Stand

Extension Arm

No

Maximum Load

21kg

Depth

270mm

Weight

3.4kg

Width

260mm

Standards/Approvals

TAA Compliant

Height

270mm

비준수

StarTech PC Stand, 21kg Maximum Load, 260mm Width - CPUMOBILESTND


This PC stand is a mobile steel dolly designed to support and position desktop computer towers beneath or beside workstations. It provides unobstructed access to front and rear ports and offers a clear airflow path around the chassis. The unit is supplied with castors and anti-slip pads to permit movement and secure placement in office environments.

Features and Benefits:


• 21kg load capacity supports a wide range of desktop equipment
• Tool-less width adjustment enables quick fitting to different cases
• Brake-equipped castors secure position when stationary
• Protective anti-slip pads prevent chassis damage during use
• Steel construction provides Durable support for routine handling

Applications


• Used for under-desk placement to free desktop space
• Suitable for maintenance access to rear and front ports
• Ideal for environments requiring mobile workstation hardware
• Can be used to accommodate UPS battery backups
• Useful in IT racks and floor-level equipment relocation

How is the width adjusted to fit different cases?


Width is varied using wing nuts on the base for tool-less adjustment between 125mm and 208mm.

What items are included for assembly in the package?


The package contains four castors, two side walls, one base, anti-slip pads, four screws, four wing nuts, four washers, one spanner and a quick-start guide.

How much does the unit weigh and how does that affect handling?


The product weight is 3.4kg, which balances sturdiness with manageable portability for repositioning.

관련된 링크들