Megger PAT250SRX-DE Portable Appliance Tester Pat, Fly Back Converter, Ultra High PSRR, Patch, Touch Current,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩2,697,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,697,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
619-051
제조사 부품 번호:
1016-050
제조업체:
Megger
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Megger

Tester Type

PAT Tester Kit

Product Type

Portable Appliance Tester Pat

Test Type

Fly Back Converter, Ultra High PSRR, Patch, Touch Current, Low-Dropout (LDO) Linear Regulator, Fibreglass, Continuity, Portable RCD test, SELV device test

Testing Method

Automatic, Manual

Download

Yes

Plug Type

BS1363, NZ 3112 (15A), CEE 7/4, CEE 7/5, AS

Power Source

Battery, Mains

Model Number

PAT250SRX-DE

Battery Type

Nickel-Metal Hydride, AA Alkaline

Battery Life

4days

Minimum Supply Voltage

40V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

BS EN 50678:2020, IEC 610101: 2010, IEC 61010031: 2008, ISO 9001, BS EN 50699:2020, IEC 613261: 2012, IEC 6132622: 2005

Width

178mm

Length

18in

Height

3.5in

Maximum Supply Voltage

300V ac

제외

COO (Country of Origin):
GB
The Megger hand-held portable appliance testers with Bluetooth enables simple, fast safety testing in all environments including offices, shops and business units. Its tough, reliable functionality is ideally suited for training organizations with high turnover, intensive courses. With rubber armoured cases and hardened, scratch-proof glass, the PAT250s are exceptionally tough instruments. Battery powered operation makes the PAT250s perfect for those locations where an electrical supply is not available, inconvenient or unsafe, especially building sites and warehouses.

Simple tick or cross for pass or fail indication

„Battery powered with rechargeable options

„Continuity test 200 mA

„Substitute leakage testing

관련된 링크들