SCOTT Scott SHOP Roll Hand Towels, 239 x 107 mm, 1 Ply, 1650 Sheets
- RS 제품 번호:
- 264-8349
- 제조사 부품 번호:
- 75143
- 제조업체:
- SCOTT
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 264-8349
- 제조사 부품 번호:
- 75143
- 제조업체:
- SCOTT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SCOTT | |
| Form Factor | Roll | |
| Product Type | Hand Towels | |
| Roll Width | 107mm | |
| Sheet Size | 239 x 107 mm | |
| Number of Sheets | 1650 | |
| Trade Name | Scott SHOP | |
| Roll Length | 239mm | |
| Number of Plies | 1 | |
| Standards/Approvals | ISO 14001 - No, ISO 9001 - No | |
| Colour | Blue | |
| 모두 선택 | ||
|---|---|---|
브랜드 SCOTT | ||
Form Factor Roll | ||
Product Type Hand Towels | ||
Roll Width 107mm | ||
Sheet Size 239 x 107 mm | ||
Number of Sheets 1650 | ||
Trade Name Scott SHOP | ||
Roll Length 239mm | ||
Number of Plies 1 | ||
Standards/Approvals ISO 14001 - No, ISO 9001 - No | ||
Colour Blue | ||
제외
- COO (Country of Origin):
- US
Scott Shop Towels Original 75143 - Heavy Duty Blue Towels - 10 Packs of 3 Blue Rolls x 55 Disposable Towels (1,650 Paper Towels Total)
Whether you own an automotive shop (painting, detailing or cleaning), are a D.I.Y. weekend warrior or are simply cleaning the garage, Scott Blue Shop Towels Original in standard format blue rolls are a must in your list of supplies. These heavy duty blue towels are Ideal for changing oil, refilling fluids and general, multi-purpose automotive maintenance. They are the multi-purpose disposable towels that can help you GET just about any job done right! Plus, the convenient standard blue roll is portable, has perforated shop towels and fits on standard paper towel holders. Whether youre detailing, cleaning, staining, or polishing, Trust Scott Shop Towels Original to help GET the job done. 10 Packs of 3 Blue Rolls x 55 Disposable Towels (1,650 Paper Towels Total)
Features and Benefits
Each pack of Scott Shop Towels Original contains 3 perforated blue rolls of 55 heavy duty blue disposable towels
This multi-purpose industrial blue roll is designed for cleaning up grease, liquids, oils and spills in automotive repair shops and garages
Scott shop towels are ultra-strong, Durable and work well even when theyre wet
Using disposable towels (instead of laundered cloth car towels) better protects you from lead exposure; Use these shop towels for changing oil, car accessories, refilling fluids and general automotive maintenance
The standard blue roll format is portable or fits on standard paper towel dispensers and is perforated, so you can always GET what you need
Applications:
Cleaning up grease, liquids, oils and spills in automotive repair shops and garages
관련된 링크들
- SCOTT Scott SHOP Roll Hand Towels, 239 x 107 mm, 1 Ply, 1650 Sheets
- SCOTT Scott SHOP Roll Hand Towels, 239 x 107 mm, 1 Ply, 660 Sheets
- SCOTT Scott (6667) Roll Hand Towels, 198 x 200 mm, 1 Ply, 7200 Sheets
- SCOTT Scott Roll Hand Towels, 198mm x 1900000 mm, 1 Ply, 760 Sheets
- SCOTT Roll Hand Towels, 354 x 198 mm, 1 Ply, 6 Sheets
- SCOTT Scott Folded Hand Towels, 315 x 200 mm, 1 Ply, 240 Sheets
- SCOTT Scott Folded Hand Towels, 210 x 215 mm, 1 Ply, 300 Sheets
- SCOTT Scott Folded Hand Towels, 315 x 215 mm, 1 Ply, 212 Sheets