RS PRO Roll Paper Towel, 420 x 245 mm, 150 Sheets

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩44,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 84 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩44,240.00
5 +₩36,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-9959
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Paper Towel

Form Factor

Roll

Sheet Size

420 x 245 mm

Number of Sheets

150

Standards/Approvals

No

Colour

Blue

제외

COO (Country of Origin):
CN

RS PRO Dry Multi-Purpose Wipes for Cleaning Use, Box of 150


These RS PRO multi-purpose medium-duty wipes are ideal when you need to remove oily dirt and spills from tools, machines and surfaces in machinery repair workshops, laboratories or food preparation areas. You can also use them for general cleaning purposes in your kitchen, home or garage.

The wipes have excellent absorbency so you can effectively use them to remove leaks and oily dirt. They are also soft and lint-free, which means there will be no fibre residue on the surface after wiping. Their smooth texture guarantees they won't scratch or damage your surfaces.

The wipes are made from 70% wood pulp and 30% biodegradable polypropylene (PP) to ensure they are environmentally friendly. They are also antistatic so you can be sure that the risk of electrostatic discharge is reduced. These products are reusable and come in a box of 150, so you'll have plenty of them in stock.

Features and Benefits


• Cleaning application

• Blue in colour

• 150 wipes per pack

• Repeat use

• Dry type

• Multi-purpose wipes

• Wipe size of 420 x 245 mm

관련된 링크들