Signal Construct LED, Green Panel Mount Indicator SMSD Series, 22 mm, Screw Termination
- RS 제품 번호:
- 369-4210
- 제조사 부품 번호:
- SMSD22738
- 제조업체:
- Signal Construct
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 369-4210
- 제조사 부품 번호:
- SMSD22738
- 제조업체:
- Signal Construct
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| Mount Hole Size | 22 mm | |
| Standards/Approvals | RoHS | |
| Length | 43.8mm | |
| Series | SMSD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Screw | ||
Mount Hole Size 22 mm | ||
Standards/Approvals RoHS | ||
Length 43.8mm | ||
Series SMSD | ||
- COO (Country of Origin):
- DE
LED Indicators, 22mm Mounting, 24Vac/dc, 130Vac & 230Vac
All products are sealed to IP67 and have a 22 to 22.5mm dia. mounting hole size.
20mm, colour diffused prominent style lens
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand
Supplied with
O-ring, circular fixing nut, spring washer.
관련된 링크들
- Signal Construct LED, Green Panel Mount Indicator SMSD Series, 22 mm, Screw Termination 28V
- Signal Construct LED, Red Panel Mount Indicator SMSD Series, 22 mm, Screw Termination, IP67
- Signal Construct LED, Green Panel Mount Indicator SMQD Series, 22 mm, Screw Termination
- Signal Construct LED, Red Panel Mount Indicator SMSD Series, 22 mm, Screw Termination, IP67 20V
- Signal Construct LED, Green Panel Mount Indicator SMRD Series, 22 mm, Screw Termination 28V
- Signal Construct LED, Green Panel Mount Indicator SMQD Series, 22 mm, Screw Termination 28V
- Signal Construct Green Indicator, 24V, 10mA, Solder Tab Termination, Recessed
- Signal Construct LED, Green Panel Mount Indicator SMEP Series, 30 mm, Tab Termination, IP67