RS PRO Green Panel Mount Indicator, 24V dc, 20mA, Lead Wire Termination, IP67, Prominent

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩34,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 41 개 단위 배송 준비 완료
  • 추가로 2027년 2월 01일 부터 145 개 단위 배송
  • 추가로 2027년 3월 01일 부터 145 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩34,760.00
15 - 49₩33,940.00
50 - 99₩33,120.00
100 - 499₩32,340.00
500 +₩26,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
132-9109
Distrelec 제품 번호:
304-18-001
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Panel Mount Indicator

Voltage

24V dc

Light Output Colour

Green

Current

20mA

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Silver

Length

15.6mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

8 mm Rear Epoxy Sealed IP67 Short Body LED Indicators


RS Pro Q8 Series of 8 mm diameter panel mount short body LED indicators with 5 mm coloured diffused LEDs. Available in bright or black chrome finish bezel, with prominent or flush bezel styles. Voltages in the range are 12 V dc and 24 V dc; 2 V indicators require a suitable series resistor for normal operation. Rear terminations are epoxy sealed with 200 mm long wires. The indicators are IP67 panel sealed, and supplied with fixing nut and spring washer.

Features and Benefits


• IP67 Panel sealed

• Rear terminations epoxy sealed

• Vibration resistant

• Diffused lens coloured LED

• Wide viewing angle

• 200 mm UL approved wire terminations

Applications Include:


• Medical

• Telecommunications

• Engineering

• Transport Systems

• Special Vehicles

• Agricultural Vehicles

• General out door applications

Standards

IP67 sealing option (EN60529), UL

관련된 링크들