Banner K30 Series Red, Green Indicator M22 x 1.5 Terminal, 10V dc, 30 V dc, 25mA, Screw Termination, IP69K, IP67
- RS 제품 번호:
- 293-539
- 제조사 부품 번호:
- K30LGRXPT
- 제조업체:
- Banner
Subtotal (1 unit)*
₩131,452.00
제조사가 재고 비축중
- 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩131,452.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 293-539
- 제조사 부품 번호:
- K30LGRXPT
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Indicator | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Red, Green | |
| Lamp Base | M22 x 1.5 Terminal | |
| Current | 25mA | |
| Termination Type | Screw | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | DIN 40050-9 (K30L, K50L, K50FL) | |
| Length | 52.4mm | |
| Series | K30 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Indicator | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Red, Green | ||
Lamp Base M22 x 1.5 Terminal | ||
Current 25mA | ||
Termination Type Screw | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals DIN 40050-9 (K30L, K50L, K50FL) | ||
Length 52.4mm | ||
Series K30 | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed for versatile applications in various settings. Featuring a robust polycarbonate base and a translucent dome, this product offers exceptional durability and IP69K protection against dust and water, ensuring reliable performance in challenging environments. Its advanced LED technology delivers vibrant and clear visual signals, making it an ideal solution for enhancing safety and communication in industrial operations.
Quick disconnect options facilitate easy installation and maintenance
Fully encapsulated electronics ensure longevity and performance stability
Compatible with a broad range of sensors and control systems
Check the latest technical specifications online for optimal usage
관련된 링크들
- Banner LED, Green Panel Mount Indicator, 18 mm, Screw Termination, IP69K 30V dc
- Banner LED RGB Panel Mount Indicator, 22 mm, Screw Termination, IP69K 30V dc
- Banner LED, Yellow Panel Mount Indicator, 18 mm, Screw Termination, IP69K 30V dc
- Banner LED, Red Panel Mount Indicator, 18 mm, Screw Termination, IP69K 30V dc
- Banner LED, Green, Red Panel Mount Indicator, 18 mm, Screw Termination, IP69K 30V dc
- Banner K30 Series Green, Red, Yellow Indicator M22 x 1.5 Terminal, 10V dc, 30 V dc, 25mA, Screw Termination, IP69K, IP67
- Banner K30 Series Green, Yellow Indicator M22 x 1.5 Pigtail Qd, 10V dc, 30 V dc, 25mA, Cable Termination, IP67, IP69K
- Banner LED, Green, Red, Yellow Panel Mount Indicator, 22 mm, Screw Termination, IP69K 30V dc