RS PRO Red Panel Mount Indicator, 12V dc, 20mA, Solder Tab Termination Panel Mount, Recessed
- RS 제품 번호:
- 211-156
- 제조업체:
- RS PRO
대량 구매 할인 받기
15개 더 담고 ₩300.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩11,140.00
재고있음
- 336 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩11,140.00 | - |
| 15 - 49 | ₩11,120.00 | ₩300.00 |
| 50 - 99 | ₩10,720.00 | ₩21,000.00 |
| 100 - 499 | ₩10,180.00 | ₩96,000.00 |
| 500 + | ₩8,380.00 | ₩1,380,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-156
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V dc | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Mount Type | Panel Mount | |
| Termination Type | Solder Tab | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Length | 34.4mm | |
| Mount Hole Size | 6 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 12V dc | ||
Light Output Colour Red | ||
Current 20mA | ||
Mount Type Panel Mount | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Length 34.4mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
RS Pro 6 mm LED Indicators, Tab Termination
Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.
Features and Benefits
• 3 mm coloured diffused epoxy lens
• 2 mm x 0.5 mm blade terminations
• Solder tab blade terminals
• Connection tabs are colour coded for polarity (gold +ve, silver -ve)
• Various voltage ratings
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Each indicator is fully supplied with a fixing nut and spring washer.
관련된 링크들
- RS PRO Red Panel Mount Indicator, 12V dc, 20mA, Solder Tab Termination Panel Mount, Recessed
- RS PRO Red Panel Mount Indicator, 24V dc, 20mA, Solder Tab Termination Panel Mount, Recessed
- RS PRO Red Panel Mount Indicator, 24V dc, 20mA, Solder Tab Termination, Recessed
- RS PRO Red Panel Mount Indicator, 110V ac, 6mA, Solder Tab Termination, Recessed
- RS PRO Red Panel Mount Indicator, 24V ac, 20mA, Solder Tab Termination, Recessed
- RS PRO Red Panel Mount Indicator, 12V dc, 20mA, Solder Tab Termination, Recessed
- RS PRO Red Panel Mount Indicator, 12V ac, 20mA, Solder Tab Termination, Recessed
- RS PRO Red Panel Mount Indicator, 2V dc, 20mA, Solder Tab Termination, Recessed