RS PRO Red Panel Mount Indicator, 2V dc, 20mA, Lead Termination Panel Mount, Prominent
- RS 제품 번호:
- 208-712
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩5,880.00
재고있음
- 추가로 2026년 11월 02일 부터 286 개 단위 배송
- 추가로 2026년 11월 23일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩5,880.00 |
| 25 - 49 | ₩5,720.00 |
| 50 - 99 | ₩5,560.00 |
| 100 - 249 | ₩5,380.00 |
| 250 + | ₩5,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-712
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Voltage | 2V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Mount Type | Panel Mount | |
| Termination Type | Lead | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 29mm | |
| Mount Hole Size | 6 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Voltage 2V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Mount Type Panel Mount | ||
Termination Type Lead | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 29mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
LED indicator, 6mm mounting
Features and Benefits
"3mm tinted diffused epoxy lens
7.0mm bright satin chrome brass bezel
Recessed or prominent style bezel
Mounting hole size: 6.1mm
Solder terminal connection"
Note
The ANODE (+) is the longer of the two leads and the CATHODE (-) is the shorter
관련된 링크들
- RS PRO Red Panel Mount Indicator, 2V dc, 20mA, Lead Termination Panel Mount, Prominent
- RS PRO Red Panel Mount Indicator, 12V dc, 20mA, Lead Wire Termination Panel Mount, Prominent
- Oxley Red Panel Mount Indicator, 20mA, Lead Wire Termination, Prominent
- RS PRO Red Panel Mount Indicator, 6V dc, 16mA, Lead Wire Termination, Prominent
- RS PRO Red Panel Mount Indicator, 2V dc, 20mA, Lead Wire Termination, Prominent
- RS PRO Red Panel Mount Indicator, 12V dc, 20mA, Lead Wire Termination, Prominent
- RS PRO Red Panel Mount Indicator, 24V dc, 20mA, Lead Wire Termination, Prominent
- Bulgin Red Panel Mount Indicator, 2V, 30mA, Lead Wire Termination Panel Mount, IP67, Prominent