RS PRO Green Panel Mount Indicator, 24V dc, 20mA, Solder Tab Termination, Prominent
- RS 제품 번호:
- 203-688
- 제조업체:
- RS PRO
대량 구매 할인 받기
15개 더 담고 ₩7,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩27,860.00
재고있음
- 78 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩27,860.00 | - |
| 15 - 49 | ₩27,340.00 | ₩7,800.00 |
| 50 - 99 | ₩26,680.00 | ₩59,000.00 |
| 100 - 499 | ₩26,180.00 | ₩168,000.00 |
| 500 + | ₩21,540.00 | ₩3,160,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-688
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 61mm | |
| Mount Hole Size | 22 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 24V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 61mm | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- GB
RS Pro LED Indicator 22 mm Mount
Brought to you by RS Pro, this range of LED indicators are suitable for a variety of applications. Compact and robust, the LED indicators have a recessed style bright satin or black chrome brass bezel. These LED indicators offer a high degree of brightness, as well as low power consumption and long life. All models are highly reliable and excellent quality.
Features and Benefits
• 16 mm coloured diffused lens
• 25 mm dia. Recessed style bright satin or black chrome brass bezel
• 2 negative terminals for "daisy chaining"
• Life Expectancy: 60000 Hours
• Mounting Hole Size:22 to 22.5 mm
What are the uses of this Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
For excellent performance, enhanced by a long life and low power consumption, then LED is the way forward. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
Are there fixings supplied with these indicators?
As standard, each indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Note
It is recommended that the spare negative terminal is insulated if not used.
관련된 링크들
- RS PRO Green Panel Mount Indicator, 24V dc, 20mA, Solder Tab Termination, Prominent
- RS PRO Green Panel Mount Indicator, 24V ac, 20mA, Solder Tab Termination, Prominent
- RS PRO Green Panel Mount Indicator, 24V dc, 20mA, Solder Tab Termination Panel Mount, Prominent
- RS PRO Green Panel Mount Indicator, 12V, 20mA, Solder Tab Termination, Prominent
- RS PRO Green Panel Mount Indicator, 24V, 20mA, Solder Tab Termination, IP67, Prominent
- RS PRO Green, Red Panel Mount Indicator, 24V dc, 20mA, Solder Tab Termination Panel Mount, Prominent
- RS PRO Green Panel Mount Indicator, 2V dc, 20mA, Solder Tab Termination, Prominent
- RS PRO Green Panel Mount Indicator, 12V dc, 20mA, Solder Tab Termination, Prominent