RS Better World

Siemens Adapter For Use With PAC3100, PAC4200, PAC3200

Subtotal (1 unit)*

₩95,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
834-7580
Distrelec 제품 번호:
303-18-793
제조사 부품 번호:
7KM9900-0XA00-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Adapter

Product Type

Mounting Adapter

For Use With

PAC3100, PAC4200, PAC3200

Series

7KM9900

Standards/Approvals

No

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

COO (Country of Origin):
HU

Siemens Mounting Adaptor, PAC3100/PAC3200/PAC4200 - 7KM9900-0XA00-0AA0


This mounting adaptor is specifically tailored for the efficient rail mounting of Siemens PAC3100, PAC3200, and PAC4200 devices. It provides vital support for various electrical applications, ensuring a robust and dependable setup. The adaptor's compatibility with multiple PAC series devices makes it an essential accessory for professionals in the automation and electrical sectors.

Features & Benefits


• Straight design simplifies installation onto mounting rails

• Made from durable metal and plastic for enhanced performance

• Compatible with standard 32mm and 35mm mounting rails

• Offers both screw and snap-on mounting for flexible fitting

• Assists in the efficient arrangement of electrical equipment

• Complies with EMC regulations for safe operation

Applications


• Used for securely mounting Siemens PAC devices

• Ideal for industrial environments requiring sturdy electrical solutions

• Implemented in automation systems needing dependable mounting options

• Suitable for a variety of configurations within electrical panels

What is the installation process for this adaptor?


The adaptor can be installed easily using screw and snap-on methods, compatible with both 32mm and 35mm mounting rails.

What maintenance is required for this product?


Regular inspections for wear and secure fittings are recommended to ensure optimal performance, with no specific maintenance needed for the materials used.

관련된 링크들