Red Lion Plug-In Card For Use With EPAX Display
- RS 제품 번호:
- 292-2227
- Distrelec 제품 번호:
- 176-93-966
- 제조사 부품 번호:
- PAXCDL10
- 제조업체:
- Red Lion
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩273,040.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 6 개 단위 배송
- 추가로 2026년 12월 03일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩273,040.00 |
| 5 + | ₩224,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 292-2227
- Distrelec 제품 번호:
- 176-93-966
- 제조사 부품 번호:
- PAXCDL10
- 제조업체:
- Red Lion
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Red Lion | |
| Accessory Type | Plug-In Card | |
| Product Type | Plug-In Card | |
| For Use With | EPAX Display | |
| Series | PAX | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Red Lion | ||
Accessory Type Plug-In Card | ||
Product Type Plug-In Card | ||
For Use With EPAX Display | ||
Series PAX | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
Red Lion PAX® Extension Analog Card
The Red Lion PAXCDL10 series plug-in card is an analogue output card used with EPAX display. The PAX meter can be fitted with up to three option cards such as serial communications, analogue output, and setpoint output. However, only one card from each function category can be installed at a time. The linear DC output plug-in card provides either 20mA or 10V signals. The plug-in setpoint cards provide dual FORM-C relays (5A), quad FORM-A relays (3A), quad sinking, or quad sourcing open collector logic outputs.
Features and Benefits
Terminal block and quick disconnect connector
Resolution is 1/3500
Response time is 10ms
RS232, RS485, Modbus, DeviceNet and Profibus-DP communication interfaces
Readout values and setpoint alarm values can be controlled through the bus
Applications
Use with PAX units
Certifications
cULus approved
CSA Certified
CE certified
PAX I - counter, tachometer, with RS232 option
6-digit, 2 independent counters, 1 total/difference/remote indicator, 1 tachometer
Max. 40 kHz, adjustable to all common sensors
Plug-in options: 2 or 4 maximum values, analogue output: 0 / 4 → 20 mA, 0 → 10 V, serial interface: RS 232
Position display with analogue output
Easy to programme on the unit or via PC
Min./max. value storage, scalable pulse output
Protection class IP65
Dimensions: 48 x 96 x 104 mm
관련된 링크들
- Red Lion Plug-In Card For Use With EPAX Display
- Red Lion Plug-In Card For Use With PAX2A Dual Line Display Meter
- Red Lion Plug-In Card For Use With PAX Meter
- Red Lion Output Card For Use With PAX Meters
- Red Lion Communication Card For Use With PAX Series
- Red Lion Communication Card For Use With CUB5
- Red Lion Output Card For Use With CUB5
- Red Lion USB Programming Card For Use With PAX Series