ABB Sensor For Use With CMS Series Circuit Monitoring System
- RS 제품 번호:
- 176-9399
- 제조사 부품 번호:
- 2CCA880212R0001 CMS-122PS
- 제조업체:
- ABB
Subtotal (1 unit)*
₩181,760.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩181,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-9399
- 제조사 부품 번호:
- 2CCA880212R0001 CMS-122PS
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Communication Module | |
| Accessory Type | Sensor | |
| For Use With | CMS Series Circuit Monitoring System | |
| Standards/Approvals | No | |
| Series | CMS-122PS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Communication Module | ||
Accessory Type Sensor | ||
For Use With CMS Series Circuit Monitoring System | ||
Standards/Approvals No | ||
Series CMS-122PS | ||
Circuit Monitoring System (CMS)
The Circuit Monitoring System (CMS) is a ultra-compact and highperformance multichannel measurement system for AC and DC branch monitoring.
It represents a complete solution for monitoring electrical parameters in distribution panels, enabling power monitoring and energy efficiency analysis in buildings and critical power applications.
Energymanagement-Device CMS-122PS 18mm Open-core Sensor 20A
Benefits
• Clear visibility of energy consumption at branch level;
• Easy retrofitting and upgrades;
• Maximum reliabilty and security thanks to encryption;
• Simplified installation and commissioning;
• One sensor for all types of currents.
관련된 링크들
- ABB Sensor For Use With CMS Series Circuit Monitoring System
- ABB Open Core Sensor For Use With Circuit Monitoring System
- ABB Open Core Sensor For Use With Pro M L Type, Circuit Monitoring System
- ABB Open Core Sensor For Use With Circuit Monitoring System, Pro M L Type
- ABB CMS Series Current Sensor 20 A 0.27 W 690V
- ABB CMS Series Current Sensor 40 A 0.27 W 690V
- ABB CMS Series Current Transformer 80 A 690 V ac, 1500V dc 10mm Bore
- ABB CMS Series Current Sensor 80 A 0.27 W 690V