Socomec For Use With DIRIS Digiware Range

Subtotal (1 unit)*

₩14,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-0545
제조사 부품 번호:
48290183
제조업체:
Socomec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Socomec

Product Type

Cable

For Use With

DIRIS Digiware Range

Standards/Approvals

UL, RoHS, ISO 14025, IEC 61557-12

COO (Country of Origin):
CN

DIRIS Digiware BUS Connection Cables


DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy. The Digiware range is suited for use in industrial and commercial applications.

Features and Benefits


RJ45 connectors

For connection between DIRIS Digiware modules

Cable length is 1m

DIRIS Digiware BUS Connection Cables


DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.

The Digiware range is suited for use in industrial and commercial applications.

Features and Benefits


• RJ45 connectors

• For connection between DIRIS Digiware modules

• 0.5 M, 1 M or 10 M lengths available

관련된 링크들