HOBUT 0/100A Meter Scale for Shunt 75mV For Use With Ammeter

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
313-722
제조사 부품 번호:
D96MC DIAL 0/100A
제조업체:
HOBUT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HOBUT

Accessory Type

0/100A Meter Scale for Shunt 75mV

Product Type

Panel Meter Accessory

For Use With

Ammeter

Series

D96MC

Standards/Approvals

No

제외

COO (Country of Origin):
GB

DC Voltage and Current Meters


90° scale arc

Accuracy class 1.5; BS89 and IEC51

Flame retardant case to UL94V0

Fitted with mounting brackets

Operating temperature range -25 → +40°C

Terminal covers available separately

48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

Note

All ammeters are shunt operated and an appropriate 75mV shunt (no. 257-307 typically) must be ordered separately for each meter; the meters cannot be used without them

관련된 링크들