Phoenix Contact Panel Marking, 30 mm Length, 26 mm Height 5032442

Subtotal (1 pack of 50 units)*

₩1,568,740.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩1,568,740.00₩31,374.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
658-567
제조사 부품 번호:
5032442
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Panel Marking

Sub Type

Panel Marking Kit

Height

26mm

Length

30mm

Width

96mm

Material

Polycarbonate

Number of Individual Labels

22

Standards/Approvals

Flammability rating according to UL 94 V2

COO (Country of Origin):
PL
The Phoenix Contact SSMK 96X30 Control Cabinet Marker is designed to enhance your labelling experience with optimal precision and durability. This versatile marker is perfect for control cabinet applications, ensuring clarity and legibility in even the most demanding environments. Crafted with a combination of robust materials, the marker offers both a practical and visually appealing solution. Its transparent cap and base carrier design allow for easy insertion and secure placement, while the included insert strips can be easily labelled for bespoke requirements. Ideal for professionals seeking reliability in their marking solutions, the SSMK 96X30 redefines the standard for cabinet markers, ensuring your installations are not only organised but also visually striking.

Designed for easy labelling with CMS-P1-PLOTTER

Durable construction withstands various external influences

Includes mounting holes for secure installation

Transparent cap enhances visibility of labels

Compatible with various labelling methods

Efficiently stores essential information visibly

Constructed from halogen-free materials

Resistant to a wide range of environmental conditions

관련된 링크들