RS PRO Pallet Wrap 500mm x 300 m

Subtotal (1 Box of 4 units)*

₩106,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 80 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 40 개 단위 배송
  • 추가로 2027년 1월 05일 부터 480 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩106,700.00₩26,676.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-1178
Distrelec 제품 번호:
304-19-088
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Width

500mm

Product Type

Pallet Wrap

Length

300m

Thickness

17μm

Dispensing Handle Included

No

Colour

Transparent

Material

Linear Low Density Polyethylene

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Pallet Wrap (a Box of 4 Rolls)


Need to protect and secure your precious cargo then you need pallet wrap from RS PRO. Pallet wrap is the ideal solution for wrapping your products on pallets ready for shipment. Once installed the stretch wrap is strong, durable, and reduces the risk of damage to goods while in transit.

Why would you choose this pallet wrap?


The stretch film is designed to take the form of the packaging and can be applied by hand or via a wrapping machine. The wrap is made from transparent LLDPE and is commonly used with pallets within the packaging industry.

Features and Benefits


  • Transparent LLDPE

  • Stretch Wrap

  • Durable

  • Install by hand or machine

  • Excellent stretch properties

  • Box of 4 rolls

  • General Specification


  • Material: LLDPE

  • Colour: Transparent

  • Paper Core: 77mm dia core

  • Roll length tolerance: 0-3mm

  • Core ID tolerance: +/- 2mm

  • Roll Weight (N.W./G.W): 2.2/2.6kg or 2.35/2.75 kg

  • Roll weight tolerance: +/-2%

  • Roll width tolerance: 1-6mm

  • Mechanical Specification


  • Tensile strength at break MD: ≧ 7.0N/mm2

  • Tensile strength at break TD: ≧ 3.5N/mm2

  • Elongation at break MD: ≧ 300%

  • Elongation at break TD: ≧ 400%

  • RS PRO Pallet Wrap Variants


  • Size: 400 mm x 20 um x 300 m, RS stock no: 240-1177

  • Size: 500 mm x 17 um x 300 m, RS stock no: 240-1178

  • Applications


  • Goods and Service

  • Warehouses and Distribution Centres

  • Transports

  • Haulage

  • 관련된 링크들