Cottam x 102 mm Paint Roller (Short Pile)

Subtotal (1 pack of 10 units)*

₩37,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,470 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩3,730.00₩37,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
315-2328
제조업체:
Cottam
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cottam

Product Type

Paint Roller

Roller Diameter

102mm

Standards/Approvals

No

Pile Length

Short

제외

Cottam 102 mm x 102 mm Paint Roller (Short Pile)


This paint roller from the reliable Cottam brand is a practical choice for edge work and painting of small areas.

Made of velour material, the roller adds an eggshell gloss on smooth surfaces, making it perfect for residential interior walls. Velour is highly durable and glides smoothly for a consistent clean paint application. The roller has a 4 mm pile length and a width and roller diameter of 102 mm. As part of our Cottam range, this roller undergoes quality and consistency tests prior to receiving our seal of approval.

This product is suitable for the oil-based paints often used on mouldings and trims to enhance their durability. Packaged and handled in controlled environments, the roller conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for prevention of damage from electrostatic discharge.

Features and Benefits


• Cottam paint roller

• Short pile length

• Pile length of 4 mm

• Diameter of 102 mm

• Width of 102 mm

• Ideal for edge work on smooth surfaces

• Suitable for oil-based paint

• Made of velour for smooth application

• Eggshell type gloss, ideal for interior walls

Cottam


관련된 링크들