3M 1 L Metal, Plastic, Masonry Graffiti Remover, Graffiti Remover

Subtotal (1 Box of 12 units)*

₩2,041,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩2,041,760.00₩170,146.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-8178
제조사 부품 번호:
7000069903
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Package Size

1 L

Product Type

Graffiti Remover

Application

Metal, Plastic, Masonry

Sub Type

Graffiti Remover

Standards/Approvals

No

제외

COO (Country of Origin):
SE

3M Graffiti Remover, 1 L Package Size, Liquid Physical Form - 7000069903


This graffiti remover is formulated to effectively eliminate undesirable markings on a variety of surfaces. It not only facilitates the removal of graffiti but also provides anti-graffiti protection, making it suitable for commercial and industrial environments that require high standards for surface maintenance.

Features & Benefits


• Liquid formulation allows for deep penetration and effective removal

• Anti-graffiti protection film enhances surface durability

• Simple application promotes quick and efficient cleaning

• Versatile, suitable for a range of surfaces

• Convenient 1L size for manageable use

• Complies with industry regulations for safety and effectiveness

Applications


• Ideal for upkeep of public areas like parks and monuments

• Suitable for commercial properties needing routine maintenance

• Effective for cleaning surfaces in industrial settings

• Used by maintenance teams for prompt graffiti removal

• Useful in urban areas addressing vandalism

What surfaces can be cleaned with this solution?


It works on various surfaces, including masonry, metal, and plastic.

Can this product be used outdoors?


Yes, it is appropriate for both indoor and outdoor use.

How should it be applied for best results?


Apply directly to the affected area, allowing it to penetrate before wiping away.

Is protective gear necessary during use?


Yes, wearing eye and skin protection is recommended while handling.

How should this product be stored?


Store in a cool, dry place away from direct sunlight and heat sources.

관련된 링크들