Edding White 800 μm Extra Fine Tip Paint Marker Pen for use with Plastic, Glass, Metal
- RS 제품 번호:
- 625-785
- 제조사 부품 번호:
- RS-4-780049
- 제조업체:
- Edding
Subtotal (1 Box of 10 units)*
₩103,520.00
재고있음
- 추가로 2026년 11월 12일 부터 139 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩103,520.00 | ₩10,352.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 625-785
- 제조사 부품 번호:
- RS-4-780049
- 제조업체:
- Edding
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Edding | |
| Paint Colour | White | |
| Product Type | Paint Marker Pen | |
| Compatible Materials | Plastic, Glass, Metal | |
| Point Thickness | 800μm | |
| Tip Size | Extra Fine | |
| High Temperature | Yes | |
| Waterproof | Yes | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | No | |
| Trade Name | Edding 780 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Edding | ||
Paint Colour White | ||
Product Type Paint Marker Pen | ||
Compatible Materials Plastic, Glass, Metal | ||
Point Thickness 800μm | ||
Tip Size Extra Fine | ||
High Temperature Yes | ||
Waterproof Yes | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals No | ||
Trade Name Edding 780 | ||
제외
- COO (Country of Origin):
- JP
The Edding Paint Marker is ideal for fine lined, highly opaque, and permanent labelling on dark and transparent materials such as metal, glass, and plastic. It features a metal-framed plastic nib with a precise 0.8 mm stroke width, perfect for detailed and accurate marking. The quick-drying, paint-like ink is weatherproof, extremely lightfast, and wear resistant, with heat resistance up to 400 °C and visibility maintained up to 1000 °C.
Extra fine stroke
Long lasting indoors and outdoors
Visible marking even in compromised lighting conditions
Foil seal ensures the product is unused when purchased
Intensive colours
Broad colour assortment
관련된 링크들
- Edding Black 800 μm Extra Fine Tip Paint Marker Pen for use with Plastic, Glass, Metal
- Edding White 800 μm Extra Fine Tip Paint Marker Pen for use with Plastic, Glass, Metal
- Edding Extra Fine Tip Black Permanent Marker Pen
- Edding Extra Fine Tip Blue Permanent Marker Pen
- Edding Extra Fine Tip Red Permanent Marker Pen
- Edding Extra Fine Tip Green Permanent Marker Pen
- Edding White 2 mm Fine Tip Paint Marker Pen for use with Plastic, Glass, Metal
- Edding Blue 2 mm Fine Tip Paint Marker Pen for use with Plastic, Glass, Metal