Edding Blue 2 mm Fine Tip Paint Marker Pen for use with Plastic, Glass, Metal

Subtotal (1 Box of 10 units)*

₩95,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 06일 부터 10 개 단위 배송
  • 추가로 2026년 12월 07일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩95,800.00₩9,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
625-780
제조사 부품 번호:
RS-4-751003
제조업체:
Edding
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Edding

Paint Colour

Blue

Product Type

Paint Marker Pen

Compatible Materials

Plastic, Glass, Metal

Point Thickness

2mm

Tip Size

Fine

High Temperature

Yes

Waterproof

Yes

Maximum Operating Temperature

400°C

Standards/Approvals

No

Trade Name

Edding 751

제외

COO (Country of Origin):
JP
The Edding Paint Marker offers highly opaque, permanent labelling on dark and transparent surfaces such as metal, glass, and plastic. Featuring a round nib with a precise 1 to 2 mm stroke width, it enables detailed and clear markings. Its quick-drying, paint-like ink is weatherproof, extremely lightfast, and wear-resistant, with heat resistance up to 400 °C. The marker uses low-odour ink without added toluene or xylene and comes in a durable, high-quality aluminium barrel.

Long lasting indoors and outdoors

Visible marking even in compromised lighting conditions

Foil seal ensures the product is unused when purchased

Intensive colours

Broad colour assortment

관련된 링크들