ABUS Combination Padlock Zinc, Steel Combination Padlock Weatherproof, 19 mm Shackle Length, 4.5 mm Diameter, 31mm Body
- RS 제품 번호:
- 498-6330
- 제조업체:
- ABUS
Subtotal (1 unit)*
₩27,740.00
재고있음
- 107 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 498-6330
- 제조업체:
- ABUS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABUS | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 4.5mm | |
| Shackle Length | 19mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Zinc, Steel | |
| Colour | Black, Grey | |
| Width | 31mm | |
| Application | To Secure Valuables | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABUS | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 4.5mm | ||
Shackle Length 19mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Zinc, Steel | ||
Colour Black, Grey | ||
Width 31mm | ||
Application To Secure Valuables | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
제외
Zinc Die Cast Body/Steel Shackle
Strong die cast body, steel shackle
Re-settable 3 digit combination
Chain attachment hole in body
Ideal for use on tool boxes, luggage etc
관련된 링크들
- ABUS Combination Padlock Zinc Combination Padlock Weatherproof, 41 mm Shackle Length, 10 mm Diameter, 63mm Body
- ABUS Combination Padlock Zinc, Steel Combination Padlock Weatherproof, 19 mm Shackle Length, 3 mm Diameter, 22mm Body
- ABUS Combination Padlock Zinc Padlock Weatherproof, 27 mm Shackle Length, 8 mm Diameter, 50mm Body
- ABUS Combination Padlock Zinc Padlock Weatherproof, 57 mm Shackle Length, 8 mm Diameter, 50mm Body
- ABUS Combination Padlock Zinc Padlock Weatherproof, 35 mm Shackle Length, 8 mm Diameter, 65mm Body
- ABUS Combination Padlock Zinc, Steel Combination Padlock Weatherproof, 25 mm Shackle Length, 6.5 mm Diameter, 42mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof, 30 mm Shackle Length, 5 mm Diameter, 31.5mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof, 34 mm Shackle Length, 8 mm Diameter, 52mm Body