Master Lock Bluetooth Smart Padlock Weatherproof, 51 mm Shackle Length, 9 mm Diameter, 56mm Body
- RS 제품 번호:
- 244-8343
- 제조사 부품 번호:
- 4401EURLHEC
- 제조업체:
- Master Lock
Subtotal (1 unit)*
₩374,160.00
제한된 재고
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩374,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-8343
- 제조사 부품 번호:
- 4401EURLHEC
- 제조업체:
- Master Lock
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Master Lock | |
| Lock Type | Bluetooth Smart | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 51mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | Yes | |
| Indoor/Outdoor | Outdoor | |
| Colour | Black | |
| Communication Protocol | Bluetooth | |
| Width | 56mm | |
| Application | Business | |
| Quantity Per Package | 6Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Master Lock | ||
Lock Type Bluetooth Smart | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 51mm | ||
Keyed Alike No | ||
Bluetooth Connectivity Yes | ||
Indoor/Outdoor Outdoor | ||
Colour Black | ||
Communication Protocol Bluetooth | ||
Width 56mm | ||
Application Business | ||
Quantity Per Package 6Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Bluetooth padlock features a 56mm wide metal body for durability. The shackle is made of boron alloy, offering maximum resistance to cutting and sawing. The Master Lock Vault Enterprise system is designed to support Many Locks and Many Users with unmatched security, simplicity and accountability. Administrators control individual or system-wide lock access with our convenient web interface, while users enjoy simple, secure access to assigned locks or lock boxes.
Backup access using directional code on lock keypad
Share access with others - temporary or permanent
Easily monitor access with robust data and audit trails
Low battery notification & reminder on padlock and in app
Comes with easy to replace CR2 battery
Battery jump allows for temporary access if battery dies while locked
관련된 링크들
- Master Lock Bluetooth Smart Rubber Bumper, Zinc Body Padlock Weatherproof, 60 mm Shackle Length, 9 mm Diameter
- Master Lock Bluetooth Smart Padlock, 20 mm Shackle Length, 7 mm Diameter, 47mm Body
- ABUS Bluetooth Smart Zamak Padlock Weatherproof, 30 mm Shackle Length, 7 mm Diameter, 45mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike, 51 mm Shackle Length, 9 mm Diameter, 56mm Body
- Master Lock Padlock Zinc Padlock Weatherproof, 26 mm Shackle Length, 8 mm Diameter, 51mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof, 51 mm Shackle Length, 6 mm Diameter, 40mm Body
- Master Lock Padlock Zinc Padlock Weatherproof, 38 mm Shackle Length, 9 mm Diameter, 56mm Body
- Master Lock Padlock Steel Padlock Weatherproof, 25 mm Shackle Length, 10 mm Diameter, 51mm Body