Master Lock Combination Padlock Brass Combination Padlock, 28 mm Shackle Length, 9 mm Diameter
- RS 제품 번호:
- 244-8328
- 제조사 부품 번호:
- 1175D
- 제조업체:
- Master Lock
Subtotal (1 unit)*
₩99,420.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩99,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-8328
- 제조사 부품 번호:
- 1175D
- 제조업체:
- Master Lock
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Master Lock | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 28mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Material | Brass | |
| Application | Industrial, Commercial | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Master Lock | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 28mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Material Brass | ||
Application Industrial, Commercial | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock resettable combination padlock is designed for commercial/industrial applications and features a 58mm wide solid brass body for superior corrosion resistance and a octagonal boron-carbide shackle for ultimate cut resistance. Shackle seal and dial dust cover protect internal components and dials for trouble-free operation. Large ergonomic dials with exclusive blind dial feature permit operation with gloves, in low light or complete darkness.
4-digit combination and 10,000 possible combinations
No reset tool required
Deadlocking mechanism protects against prying, shimming and rap attacks
관련된 링크들
- Master Lock Combination Padlock Brass Combination Padlock, 9 mm Shackle
- Master Lock Combination Padlock Stainless Steel Combination Padlock, 8 mm Shackle
- Master Lock Padlock Brass Padlock, 9 mm Shackle, 60mm Body
- Master Lock Combination Padlock Aluminium Combination Padlock, 6 mm Shackle, 40mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike, 9 mm Shackle, 40mm Body
- Master Lock Padlock Brass Padlock, 7 mm Shackle, 48mm Body
- Master Lock Padlock Brass Padlock, 7 mm Shackle, 50mm Body
- Master Lock Padlock Brass Padlock, 12 mm Shackle, 85mm Body