ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike, 6 mm Shackle, 38.5mm Body

Subtotal (1 unit)*

₩72,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 4 개 단위 배송
  • 추가로 2026년 12월 07일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩72,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-1742
제조사 부품 번호:
45128
제조업체:
ABUS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABUS

Product Type

Padlock

Lock Type

Keyed

Shackle Diameter

6mm

Shackle Length

39mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Outdoor, Indoor

Material

Aluminium

Colour

Purple, Orange, Red, Blue, Green, Yellow, Black, Brown

Width

38.5mm

Weatherproof

Yes

Standards/Approvals

No

해당 안됨

COO (Country of Origin):
CN
72/40HB40 Black KA TT03145

The ABUS 72 series black aluminium lock has a body width of 38.5mm and a hardened steel shackle of 6mm. The body is made of solid anodized aluminium and the shackle is made of hardened steel with NANO PROTECT coating. These anodised aluminium padlocks are keyed alike and ideal for access lock-off with 801 shackles, also ideal for Doors, gates, cabinets, lockers, toolboxes, cellar windows, sheds, switchgears, barriers.

Double bolt locking mechanism

6-pin precision cylinder for maximum number of key differs

Cylinder can be rekeyed to match an existing key

Individualized by highly visible and durable laser engraving

Automatic locking for best usability combined with key retaining function for higher safety

Temperature range: -20°C to 175°C

Self locking: locks without key by pushing down the shackle

관련된 링크들