대량 구매 할인 받기
10개 더 담고 ₩19,300.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩96,860.00
재고있음
- 추가로 2026년 11월 23일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩48,430.00 | ₩96,860.00 | - |
| 10 + | ₩46,500.00 | ₩93,000.00 | ₩19,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3861
- 제조사 부품 번호:
- 2476100
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Product Type | Padlock Holder | |
| Indoor/Outdoor | Indoor | |
| Material | Polyamide | |
| Colour | Grey | |
| Quantity Per Package | 2Per Pack | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Product Type Padlock Holder | ||
Indoor/Outdoor Indoor | ||
Material Polyamide | ||
Colour Grey | ||
Quantity Per Package 2Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Cam Lock Cover, Polyamide, For Use With AX, IT and KX Enclosures - 2476100
Use this protective lock cover from Rittal to keep your cam locks safe from the elements and tampering. To ensure additional lock safety, its prepared for lead seals thanks to the eyelet at its base and can be fitted with a wire or padlock to limit external access. The polyamide housing material makes this enclosure durable and resistant to impact and wear, making it a good choice for use in harsh industrial environments. It features three pre-drilled fixing holes for ease of installation. For ease of assembly, this lock cover is suitable for use on enclosures in the AX, IT and KX series.
Features & Benefits
• Suitable for use with PU (polyurethane) sealing or equivalent for added protection
• Hinged door is simple to lift for ease of access to the lock
Applications
• Security and surveillance
• Electrical cabinets
• Office lockers
• Terminal boxes
What types of locks can I use with this lock cover?
This enclosure is suitable for use with most locks from Rittals collection, including padlocks, multi-locks and lead seals.
관련된 링크들
- ABUS Padlock Hardened Steel Padlock Holder Weatherproof
- Legrand Key Padlock Holder
- RS PRO Padlock Holder, 35mm Body
- ABUS Padlock Steel Padlock Holder Weatherproof Keyed Alike, 13.4 mm Diameter, 39mm Body
- RS PRO 2 Padlock Holder
- Rittal Sheet Steel Holder for Mouse
- Rittal Polyamide Cable Routing
- Rittal Silver Polyamide Lock Insert