Schneider Electric ToggleActi 9 Padlocking Device

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
188-1208
Distrelec 제품 번호:
303-97-023
제조사 부품 번호:
26970
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Lock Type

Toggle

Model Number

Acti 9

Product Type

Padlocking Device

Colour

Yellow

Distrelec Product Id

30397023

제외

COO (Country of Origin):
FR

Schneider Electric Padlocking Device, Yellow, Set of 2 - 26970


Safely lockout a circuit breaker when you're doing maintenance work with this padlocking device from Schneider Electric. It's able to secure a circuit breaker in either an open or closed position to prevent operators from accidentally activating power sources. For improved safety, the device is electrically isolated to minimise the risk of accidental shock to operators. It has no effect on the tripping ability of a circuit breaker, so an electrical circuit is still able to safely break if a fault occurs.

Features & Benefits


• Wide operating temperature range of -35°C to +70°C for use in challenging environments

• Free of toxic heavy metals that are potentially harmful to people and the environment

• Light weight of 23g so adds no drag on circuit breakers

Applications


• Power generation plants

• Automated manufacturing

• Lighting and security systems

Where can I mount this padlocking device?


This padlocking device is designed to be mounted on the front of a circuit breaker.

What is a circuit breaker?


A circuit breaker is a safety device that protects an electrical system from damage caused by overcurrent or short circuits. It's crucial in a power system as its ability to interrupt abnormal current flow helps prevent the risk of fire or damage.

Connection accessories


Bar' clic XP 26 pitch connection comb busbars for comb-mountable devices. Grey or blue.

The connectors are used to connect semi-rigid 25 mm2 cables on max. 63 A devices, 2 blue + 2 grey.

The padlocking device is used to lock the operating handle in the ''open' or ''closed'' position (padlock Ø 8 mm max.).

Note

The padlocking device is supplied in bags of 2 and the price shown is the total price for the bag

관련된 링크들