RS PRO Key Aluminium Padlock, 25 mm Shackle Length, 6.35 mm Diameter, 39mm Body
- RS 제품 번호:
- 217-695
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩27,960.00
재고있음
- 추가로 2026년 11월 23일 부터 56 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-695
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 25mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Green | |
| Width | 39mm | |
| Application | General Purpose | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 6.35mm | ||
Shackle Length 25mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Green | ||
Width 39mm | ||
Application General Purpose | ||
Quantity Per Package 1Per Pack | ||
Weatherproof No | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- CN
RS PRO Padlock, Aluminium Lock Body
This RS PRO padlock is designed for securing various items both indoors and outdoors. Its lightweight aluminium construction makes it easy to handle, while offering resistance to high and low temperatures, UV, and impact. The chromium-plated steel shackle enhances durability, making it suitable for environments where strong external forces are present.
Features and Benefits
Lightweight design: Easy to handle and transport
Temperature resistant: Performs well in both high and low temperatures
UV and impact resistant: Durable in various environmental conditions
Aluminium lock body: Provides strength and corrosion resistance
Chromium-plated steel shackle: Enhances security against external forces
Label or laser engraving: Customisable for identification purposes
Applications
Ideal for securing items in normal indoor and outdoor environments. Not recommended for seaside or high-moisture areas.
Additional Information
The padlock features a 6.3 mm shackle diameter and a 25 mm shackle length, with a body width of 39 mm. It is keyed to differ, ensuring unique access for each lock.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Key Aluminium Padlock, 76 mm Shackle Length, 6.35 mm Diameter, 39mm Body
- ABUS Key Aluminium Padlock Weatherproof Keyed Alike, 39 mm Shackle Length, 6 mm Diameter, 38.5mm Body
- ABUS Key Aluminium, Steel Safety Padlock Weatherproof, 46 mm Shackle Length, 6.5 mm Diameter, 39mm Body
- RS PRO Key Aluminium Padlock, 22 mm Shackle Length, 6 mm Diameter, 43mm Body
- RS PRO Key Stainless Steel, Brass Padlock, 38 mm Shackle Length, 6.3 mm Diameter, 39.8mm Body
- RS PRO Key Aluminium Safety Padlock, 16 mm Shackle Length, 4 mm Diameter, 2mm Body
- RS PRO Key Aluminium Safety Padlock, 28 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS PRO Key Aluminium Safety Padlock, 17 mm Shackle Length, 5 mm Diameter, 27mm Body