RS Better World

Tesa Brown 4513 Packing Tape, 50 m x 75mm

Subtotal (1 unit)*

₩15,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 119 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
277-5105
Distrelec 제품 번호:
303-80-185
제조사 부품 번호:
04513-00001-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Packing Tape

Backing Material

Paper

Width

75mm

Length

50m

Thickness

105μm

Pre-printed

No

Colour

Brown

Dispenser Type

Automatic, Manual

Elongation at Break

3%

Adhesive Material

Rubber

Adhesion Strength

8.5N/cm

Trade Name

4513

Tensile Strength

70N/cm

Standards/Approvals

INGEDE12

Better World Product

Yes

Better World Verification

FSC Certified

제외

COO (Country of Origin):
IT

Tesa Packing Tape, 75mm Width, 50m Length - 04513-00001-00


This packing tape is a paper-backed adhesive tape designed for secure sealing in industrial environments. It combines a brown paper support with a rubber-based adhesive to provide a straightforward solution for parcel sealing and protection in automation, electronics, electrical and mechanical settings. The product is FSC certified, making it suitable where responsibly sourced materials are required.

Features and Benefits:


• High tensile strength 70N/cm delivers robust seam resistance
• Low elongation 3% reduces stretch during application
• Paper backing supports easy hand tearing where needed
• Thickness 0.105mm ensures consistent adhesive contact
• Long roll length 50m minimises frequent reel changes
• 75mm width covers wider joints in fewer passes

Applications


• Suitable for sealing component consignments in electronics production
• Ideal for protecting loose parts in mechanical assembly lines
• Used for bundling cables and parts in electrical workshops
• Can be used for packaging automation-fed cartons on conveyors
• Used for labelling or temporary fixing during prototyping stages

How does the adhesive perform on corrugated surfaces?


The rubber-based adhesive provides good initial tack on corrugated substrates, promoting quick adhesion during high-throughput packing operations.

Is the tape suitable for machine dispensers in production lines?


The 75mm width and 50m roll format are compatible with many industrial dispensers, enabling efficient automated application with minimal roll changes.

What environmental credential does it carry?


The substrate is FSC certified, indicating the paper originates from responsibly managed forests.

How does the tape behave under tensile load?


With a tensile strength of 70N/cm and only 3% elongation, it resists elongation under load and maintains seam integrity during handling.

관련된 링크들