Tesa Transparent 4120 Packing Tape, 100 m x 50mm

대량 구매 할인 받기

15개 더 담고 ₩9,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩14,960.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 09일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩14,960.00-
15 - 39₩14,360.00₩9,000.00
40 +₩13,780.00₩47,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-6595
제조사 부품 번호:
04120-00055-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride Film

Width

50mm

Length

100m

Thickness

49μm

Pre-printed

Yes

Colour

Transparent

Dispenser Type

Automatic, Manual

Elongation at Break

75%

Adhesive Material

Natural Rubber

Tensile Strength

43N/cm

Adhesion Strength

2N/cm

Trade Name

4120

Standards/Approvals

No

제외

COO (Country of Origin):
IT

Tesa Packing Tape, 50mm Width, 100m Length - 04120-00055-00


This packing tape is a clear sealing solution for shipping and packaging operations, designed to provide secure closure for cartons and parcels. It combines a PVC film backing with a natural rubber adhesive to deliver consistent performance in manual and automatic dispensing environments, suitable for regular industrial and commercial use.

Features and Benefits:


• Natural rubber adhesive delivers strong adhesion for secure Seals
• PVC film backing provides moisture resistance and tear control
• 49μm thickness balances flexibility with puncture resistance
• Tensile strength 43 N/cm supports load retention during transit
• Elongation at break 75% allows stretch without splitting
• Available in automatic and manual dispenser formats for versatility

Applications


• Suitable for sealing packed cartons in distribution centres
• Ideal for use on conveyor lines with automatic dispensers
• Used for general warehouse pallet-wrap reinforcement
• Can be used for routine retail parcel sealing operations
• Used with hand tape guns in packing stations

What adhesive type ensures adherence to standard cartonboard?


A natural rubber adhesive promotes strong contact with corrugated surfaces for consistent sealing.

How does the backing material affect handling?


The PVC film backing provides dimensional stability and resistance to surface moisture, aiding clean unwind and controlled tearing.

What mechanical behaviour should be expected under stress?


The tape stretches to 75% elongation before break, allowing it to absorb shocks without immediate rupture.

How long is the roll and what widths are available?


Each roll is 100 m long and supplied in a 50 mm width for standard carton sealing.

What strength parameters determine suitability for shipping?


Tensile strength of 43 N/cm and adhesion of 2 N/cm indicate its capacity to hold Seals during handling and transport.

관련된 링크들