현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 236-5210
- 제조사 부품 번호:
- 3M 309 50mmx66m Brown
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Packing Tape | |
| Length | 66 m | |
| Width | 50 mm | |
| Backing Material | BOPP | |
| Thickness | 50 μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Packing Tape | ||
Length 66 m | ||
Width 50 mm | ||
Backing Material BOPP | ||
Thickness 50 μm | ||
3M Packing Tape, Polypropylene Backing Material, Acrylic Adhesive - Scotch Series - 3M 309 50mmx66m Brown
Box clever with this packing tape from 3M. Made with a bi-axially oriented polypropylene backing, it's highly flexible, so tightly seals edges and resists splits and tears. A total thickness of 50 microns and a tensile strength of 125N/mm means this rugged tape performs reliably in general-purpose packaging applications. The pressure-sensitive acrylic adhesive sticks evenly to surfaces, meaning it's easy to use and suitable for cold-temperature tasks.
Features & Benefits
• Meets BRCGS global standard for packaging materials, meaning it's well-suited to the food industry
• Works reliably in cold temperatures down to +4°C
• Low noise design helps to improve your work environment
Applications
• Retail units
• Archives
• Warehouses
• Packaging systems
• Food and beverage
Is this packing tape durable enough for warehouse conditions?
Yes. The tape's abrasion resistance keeps it dependable when you're conveying and box stacking. Thanks to its UV resistance, it's durable during long-term storage.
관련된 링크들
- 3M Transparent 309BC Double Coated Tissue Tape Packing Tape, 66 m x 50mm
- 3M Tan 309 Packing Tape, 66 m x 50mm
- 3M Transparent Packing Tape, 66m x 50mm
- 3M Brown 3739 Packing Tape, 66 m x 50mm
- RS PRO Brown Packing Tape, 66 m x 50mm
- Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
- Tesa Brown 60412 Packing Tape, 66 m x 50mm
- Tesa Brown 4124 Packing Tape, 66 m x 50mm